Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI9948AEY-T1-E3
Newark Part No.85W2238
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI9948AEY-T1-E3
Newark Part No.85W2238
Technical Datasheet
Channel TypeP Channel
Continuous Drain Current Id2.6A
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel60V
Drain Source Voltage Vds60V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel2.6A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.14ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel2.4W
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
-
Drain Source Voltage Vds
60V
Continuous Drain Current Id P Channel
2.6A
Drain Source On State Resistance P Channel
0.14ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.4W
Qualification
-
MSL
-
Continuous Drain Current Id
2.6A
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOIC
Power Dissipation N Channel
-
Operating Temperature Max
175°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate