Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI9435BDY-T1-GE3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel84R8082RL
Cut Tape84R8082
Your Part Number
2,606 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.840 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 50+ | $1.140 |
| 100+ | $0.749 |
| 250+ | $0.669 |
| 500+ | $0.588 |
| 1000+ | $0.536 |
| 2500+ | $0.456 |
| 5000+ | $0.405 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI9435BDY-T1-GE3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel84R8082RL
Cut Tape84R8082
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id4.1A
On Resistance Rds(on)0.033ohm
Drain Source On State Resistance42mohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Power Dissipation Pd1.3W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation1.3W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.033ohm
Transistor Case Style
SOIC
Power Dissipation Pd
1.3W
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
4.1A
Drain Source On State Resistance
42mohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
1.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
