Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI9407BDY-T1-GE3
Newark Part No.
Full Reel29X0553
Cut Tape16P3885
Your Part Number
2,500 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.810 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.250 |
| 25+ | $1.130 |
| 50+ | $1.020 |
| 100+ | $0.902 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.594 |
| 4000+ | $0.533 |
| 6000+ | $0.514 |
| 10000+ | $0.503 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI9407BDY-T1-GE3
Newark Part No.
Full Reel29X0553
Cut Tape16P3885
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id4.7A
Drain Source On State Resistance0.12ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
The SI9407BDY-T1-GE3 is a -60V P-channel TrenchFET® Power MOSFET. The surface-mounted LITTLE FOOT® power MOSFET uses integrated circuit and small-signal packages which have been modified to provide the heat transfer capabilities required by power devices.
- Halogen-free according to IEC 61249-2-21 definition
- 100% Rg Tested
- 100% UIS Tested
Applications
Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
4.7A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.12ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SI9407BDY-T1-GE3
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
