Print Page
5,955 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.780 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.780 |
| 50+ | $0.352 |
| 100+ | $0.310 |
| 250+ | $0.273 |
| 500+ | $0.236 |
| 1000+ | $0.232 |
| 2500+ | $0.207 |
| 5000+ | $0.181 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI8817DB-T2-E1Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | Re-Reel57AJ0479RL Cut Tape57AJ0479 |
| Product Range | TrenchFET |
| Technical Datasheet | |
| Channel Type | P Channel |
| Transistor Polarity | P Channel |
| Drain Source Voltage Vds | 20V |
| Continuous Drain Current Id | 2.9A |
| Drain Source On State Resistance | 0.061ohm |
| On Resistance Rds(on) | 0.061ohm |
| Transistor Case Style | MICRO FOOT |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 4.5V |
| Gate Source Threshold Voltage Max | 1V |
| Power Dissipation | 900mW |
| Power Dissipation Pd | 900mW |
| No. of Pins | 4Pins |
| Operating Temperature Max | 150°C |
| Product Range | TrenchFET |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Drain Source Voltage Vds | 20V |
| Drain Source On State Resistance | 0.061ohm |
| Transistor Case Style | MICRO FOOT |
| Rds(on) Test Voltage | 4.5V |
| Power Dissipation | 900mW |
| No. of Pins | 4Pins |
| Product Range | TrenchFET |
| SVHC | No SVHC (04-Feb-2026) |
| Transistor Polarity | P Channel |
|---|---|
| Continuous Drain Current Id | 2.9A |
| On Resistance Rds(on) | 0.061ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 1V |
| Power Dissipation Pd | 900mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SI8817DB-T2-E1
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

