Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI8497DB-T2-E1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel94T2855
Cut Tape94T2854
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.780 | $2,340.00 |
| Total Price | $2,340.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.780 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.269 |
| 9000+ | $0.264 |
| 15000+ | $0.244 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI8497DB-T2-E1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel94T2855
Cut Tape94T2854
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id13A
Drain Source On State Resistance0.043ohm
On Resistance Rds(on)0.043ohm
Transistor MountingSurface Mount
Power Dissipation Pd13W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max500mV
Transistor Case StyleMICRO FOOT
Power Dissipation13W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.043ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
MICRO FOOT
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
13A
On Resistance Rds(on)
0.043ohm
Power Dissipation Pd
13W
Gate Source Threshold Voltage Max
500mV
Power Dissipation
13W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
