Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI8457DB-T1-E1Copy
Newark Part No.
Full Reel67X6879
Cut Tape87X4352
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $0.441 | $2,646.00 |
| Total Price | $2,646.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $0.441 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.402 |
| 10000+ | $0.378 |
| 20000+ | $0.358 |
| 30000+ | $0.340 |
| 50000+ | $0.329 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI8457DB-T1-E1Copy
Newark Part No.
Full Reel67X6879
Cut Tape87X4352
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id10.2A
Drain Source On State Resistance0.019ohm
On Resistance Rds(on)0.015ohm
Transistor MountingSurface Mount
Power Dissipation Pd2.7W
Rds(on) Test Voltage4.5V
Transistor Case StyleMICRO FOOT
Gate Source Threshold Voltage Max900mV
Power Dissipation2.7W
No. of Pins4Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.019ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
900mV
No. of Pins
4Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
10.2A
On Resistance Rds(on)
0.015ohm
Power Dissipation Pd
2.7W
Transistor Case Style
MICRO FOOT
Power Dissipation
2.7W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SI8457DB-T1-E1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
