Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI8409DB-T1-E1Copy
Newark Part No.
Re-Reel18X0030
Cut Tape18X0030
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.781 | $2,343.00 |
| Total Price | $2,343.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.781 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI8409DB-T1-E1Copy
Newark Part No.
Re-Reel18X0030
Cut Tape18X0030
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id4.6A
On Resistance Rds(on)0.038ohm
Drain Source On State Resistance0.046ohm
Transistor MountingSurface Mount
Power Dissipation Pd1.47W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max600mV
Transistor Case StyleMICRO FOOT
Power Dissipation1.47W
No. of Pins4Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.038ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
MICRO FOOT
No. of Pins
4Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
4.6A
Drain Source On State Resistance
0.046ohm
Power Dissipation Pd
1.47W
Gate Source Threshold Voltage Max
600mV
Power Dissipation
1.47W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
