Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI7956DP-T1-E3
Newark Part No.57J5757
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.200 |
| 4000+ | $2.090 |
| 8000+ | $1.980 |
| 12000+ | $1.930 |
| 20000+ | $1.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$6,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7956DP-T1-E3
Newark Part No.57J5757
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id4.1A
Drain Source Voltage Vds N Channel150V
Drain Source Voltage Vds150V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel4.1A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.115ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.4W
Power Dissipation P Channel-
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
150V
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Qualification
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
4.1A
Drain Source Voltage Vds
150V
Continuous Drain Current Id N Channel
4.1A
Drain Source On State Resistance N Channel
0.115ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate