Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7884BDP-T1-E3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel75M5569
Cut Tape05W6955
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $2.120 | $6,360.00 |
| Total Price | $6,360.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $2.120 |
| 6000+ | $2.080 |
| 9000+ | $2.040 |
| 15000+ | $1.990 |
| 30000+ | $1.950 |
| 75000+ | $1.910 |
| 150000+ | $1.870 |
| 300000+ | $1.820 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.300 |
| 9000+ | $1.290 |
| 15000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7884BDP-T1-E3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel75M5569
Cut Tape05W6955
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id58A
On Resistance Rds(on)0.0062ohm
Drain Source On State Resistance0.0075ohm
Transistor MountingSurface Mount
Power Dissipation Pd46W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Transistor Case StylePowerPAK SO
Power Dissipation46W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0062ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK SO
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
58A
Drain Source On State Resistance
0.0075ohm
Power Dissipation Pd
46W
Gate Source Threshold Voltage Max
1V
Power Dissipation
46W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SI7884BDP-T1-E3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
