Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $3.050 |
| 4000+ | $2.890 |
| 8000+ | $2.740 |
| 12000+ | $2.670 |
| 20000+ | $2.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$9,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7880ADP-T1-E3Copy
Newark Part No.51K7005
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id40A
Drain Source On State Resistance0.004ohm
On Resistance Rds(on)0.004ohm
Transistor MountingSurface Mount
Power Dissipation Pd5.4W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Transistor Case StylePowerPAK SO
Power Dissipation5.4W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.004ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
PowerPAK SO
No. of Pins
8Pins
Product Range
-
SVHC
Lead
Channel Type
N Channel
Continuous Drain Current Id
40A
On Resistance Rds(on)
0.004ohm
Power Dissipation Pd
5.4W
Gate Source Threshold Voltage Max
1V
Power Dissipation
5.4W
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SI7880ADP-T1-E3
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
