Print Page
1,543 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.590 | $2.59 |
| Total Price | $2.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 50+ | $1.760 |
| 100+ | $1.310 |
| 250+ | $1.210 |
| 500+ | $1.100 |
| 1000+ | $1.030 |
| 2500+ | $0.995 |
| 5000+ | $0.959 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.903 |
| 9000+ | $0.885 |
| 15000+ | $0.867 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7858BDP-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel86R3931
Re-Reel57AJ0468RL
Cut Tape57AJ0468
Product RangeTrenchFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id40A
On Resistance Rds(on)0.002ohm
Drain Source On State Resistance2000µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation48W
Power Dissipation Pd48W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
12V
On Resistance Rds(on)
0.002ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
4.5V
Power Dissipation
48W
No. of Pins
8Pins
Product Range
TrenchFET
SVHC
Lead (04-Feb-2026)
Channel Type
N Channel
Continuous Drain Current Id
40A
Drain Source On State Resistance
2000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
Power Dissipation Pd
48W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SI7858BDP-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

