Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7850ADP-T1-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel01AM0555
Re-Reel50AC9667RL
Cut Tape50AC9667
Product RangeTrenchFET Gen IV
Your Part Number
29,623 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.890 | $9.45 |
| Total Price | $9.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.890 |
| 10+ | $1.210 |
| 15+ | $1.110 |
| 25+ | $1.010 |
| 50+ | $0.909 |
| 125+ | $0.809 |
| 250+ | $0.724 |
| 500+ | $0.639 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.109 |
| 9000+ | $0.097 |
| 15000+ | $0.079 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7850ADP-T1-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel01AM0555
Re-Reel50AC9667RL
Cut Tape50AC9667
Product RangeTrenchFET Gen IV
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id12A
Drain Source On State Resistance0.0195ohm
On Resistance Rds(on)0.016ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd35.7W
Gate Source Threshold Voltage Max2.8V
Power Dissipation35.7W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0195ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
12A
On Resistance Rds(on)
0.016ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
35.7W
Power Dissipation
35.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
