Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.650 |
| 4000+ | $1.540 |
| 8000+ | $1.430 |
| 12000+ | $1.380 |
| 20000+ | $1.360 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$4,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7848BDP-T1-E3
Newark Part No.75M5557
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id47A
Drain Source On State Resistance0.009ohm
On Resistance Rds(on)0.0074ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd4.2W
Transistor Case StylePowerPAK SO
Gate Source Threshold Voltage Max1V
Power Dissipation4.2W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.009ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
4.2W
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
47A
On Resistance Rds(on)
0.0074ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
PowerPAK SO
Power Dissipation
4.2W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for SI7848BDP-T1-E3
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate