Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7820DN-T1-E3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel57J5743
Cut Tape09X6453
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.300 | $3,900.00 |
| Total Price | $3,900.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $1.300 |
| 6000+ | $1.270 |
| 9000+ | $1.250 |
| 15000+ | $1.220 |
| 30000+ | $1.200 |
| 75000+ | $1.170 |
| 150000+ | $1.140 |
| 300000+ | $1.120 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.953 |
| 9000+ | $0.934 |
| 15000+ | $0.915 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7820DN-T1-E3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel57J5743
Cut Tape09X6453
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id1.7A
On Resistance Rds(on)0.2ohm
Drain Source On State Resistance0.24ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.5W
Transistor Case StylePowerPAK 1212
Gate Source Threshold Voltage Max4V
Power Dissipation1.5W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.2ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.5W
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
1.7A
Drain Source On State Resistance
0.24ohm
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK 1212
Power Dissipation
1.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
