Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI7810DN-T1-E3
Newark Part No.06J8165
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7810DN-T1-E3
Newark Part No.06J8165
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id3.4A
Drain Source On State Resistance0.084ohm
On Resistance Rds(on)0.084ohm
Transistor MountingSurface Mount
Power Dissipation Pd3.8W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Transistor Case StylePowerPAK 1212
Power Dissipation3.8W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.084ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK 1212
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
3.4A
On Resistance Rds(on)
0.084ohm
Power Dissipation Pd
3.8W
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
3.8W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate