Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI7806ADN-T1-GE3
Newark Part No.
Full Reel33P5426
Re-Reel12R3260
Cut Tape12R3260
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.050 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.660 |
| 4000+ | $0.593 |
| 6000+ | $0.572 |
| 10000+ | $0.559 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7806ADN-T1-GE3
Newark Part No.
Full Reel33P5426
Re-Reel12R3260
Cut Tape12R3260
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id14A
Drain Source On State Resistance11mohm
On Resistance Rds(on)0.016ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd3.7W
Gate Source Threshold Voltage Max1V
Transistor Case StylePowerPAK 1212
Power Dissipation3.7W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
11mohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
3.7W
Transistor Case Style
PowerPAK 1212
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
14A
On Resistance Rds(on)
0.016ohm
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1V
Power Dissipation
3.7W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SI7806ADN-T1-GE3
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate