Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7634BDP-T1-GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel33P5419
Cut Tape85W3221
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.921 | $2,763.00 |
| Total Price | $2,763.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.921 |
| 6000+ | $0.836 |
| 9000+ | $0.819 |
| 15000+ | $0.803 |
| 30000+ | $0.786 |
| 75000+ | $0.769 |
| 150000+ | $0.756 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.280 |
| 9000+ | $1.190 |
| 15000+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7634BDP-T1-GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel33P5419
Cut Tape85W3221
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id40A
Drain Source On State Resistance5.4mohm
On Resistance Rds(on)0.0058ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd48W
Transistor Case StylePowerPAK SO
Gate Source Threshold Voltage Max1.4V
Power Dissipation48W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
5.4mohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
48W
Gate Source Threshold Voltage Max
1.4V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
40A
On Resistance Rds(on)
0.0058ohm
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK SO
Power Dissipation
48W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SI7634BDP-T1-GE3
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
