Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 62 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.730 |
| 4000+ | $1.600 |
| 6000+ | $1.560 |
| 10000+ | $1.510 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$5,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7489DP-T1-E3
Newark Part No.29X0548
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id28A
Drain Source On State Resistance0.041ohm
On Resistance Rds(on)0.033ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd83W
Gate Source Threshold Voltage Max3V
Transistor Case StylePowerPAK SO
Power Dissipation83W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.041ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
83W
Transistor Case Style
PowerPAK SO
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
28A
On Resistance Rds(on)
0.033ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
Power Dissipation
83W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SI7489DP-T1-E3
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
