Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7463DP-T1-GE3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26R1925
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $3.150 |
| 6000+ | $2.770 |
| 9000+ | $2.500 |
| 15000+ | $2.230 |
| 30000+ | $1.950 |
| 75000+ | $1.670 |
| 150000+ | $1.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$9,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7463DP-T1-GE3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26R1925
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id18.6A
Drain Source On State Resistance0.0092ohm
On Resistance Rds(on)0.0075ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd1.9W
Transistor Case StylePowerPAK SO
Gate Source Threshold Voltage Max3V
Power Dissipation1.9W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SI7463DP-T1-GE3 is a 40VDS TrenchFET® P-channel enhancement-mode Power MOSFET with antiparallel diode.
- Low thermal resistance PowerPAK® package with small size and low 1.07mm profile
- Halogen-free
- -55 to 150°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0092ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.9W
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
18.6A
On Resistance Rds(on)
0.0075ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
PowerPAK SO
Power Dissipation
1.9W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for SI7463DP-T1-GE3
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
