Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI7463DP-T1-E3
Newark Part No.71T8055
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7463DP-T1-E3
Newark Part No.71T8055
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id18.6A
On Resistance Rds(on)0.0075ohm
Drain Source On State Resistance0.0092ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage20V
Power Dissipation Pd1.9W
Transistor Case StylePowerPAK SO
Gate Source Threshold Voltage Max3V
Power Dissipation1.9W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SI7463DP-T1-E3 is a 40VDS TrenchFET® P-channel enhancement-mode Power MOSFET with antiparallel diode.
- Low thermal resistance PowerPAK® package with small size and low 1.07mm profile
- -55 to 150°C Operating temperature range
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0075ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.9W
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
18.6A
Drain Source On State Resistance
0.0092ohm
Rds(on) Test Voltage
20V
Transistor Case Style
PowerPAK SO
Power Dissipation
1.9W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for SI7463DP-T1-E3
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate