Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7461DP-T1-GE3
Newark Part No.
Re-Reel26K3231
Cut Tape26K3231
Your Part Number
8,216 In Stock
Need more?
2003 Delivery in 1-3 Business Days(US stock)
6213 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.340 | $4.34 |
| Total Price | $4.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 10+ | $2.830 |
| 25+ | $2.550 |
| 50+ | $2.270 |
| 100+ | $1.980 |
| 250+ | $1.840 |
| 500+ | $1.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7461DP-T1-GE3
Newark Part No.
Re-Reel26K3231
Cut Tape26K3231
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id8.6A
On Resistance Rds(on)0.0115ohm
Drain Source On State Resistance0.0145ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Power Dissipation Pd1.9W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation1.9W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SI7461DP-T1-GE3 is a -60V P-channel TrenchFET® Power MOSFET. Low thermal resistance PowerPAK® package with small size and low 1.07mm profile. Used in active clamp in intermediate DC/DC power supplies.
- Halogen-free according to IEC 61249-2-21 definition
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0115ohm
Transistor Case Style
PowerPAK SO
Power Dissipation Pd
1.9W
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
8.6A
Drain Source On State Resistance
0.0145ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
1.9W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
