Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7454DDP-T1-GE3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel99W9629
Re-Reel70AC6512RL
Cut Tape70AC6512
Your Part Number
2,305 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.430 | $2.43 |
| Total Price | $2.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 50+ | $1.630 |
| 100+ | $1.170 |
| 250+ | $1.070 |
| 500+ | $0.976 |
| 1000+ | $0.914 |
| 2500+ | $0.885 |
| 5000+ | $0.855 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.707 |
| 4000+ | $0.635 |
| 6000+ | $0.612 |
| 10000+ | $0.599 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7454DDP-T1-GE3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel99W9629
Re-Reel70AC6512RL
Cut Tape70AC6512
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id21A
Drain Source On State Resistance33mohm
On Resistance Rds(on)0.027ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd29.7W
Gate Source Threshold Voltage Max3V
Power Dissipation29.7W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
33mohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
21A
On Resistance Rds(on)
0.027ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
29.7W
Power Dissipation
29.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for SI7454DDP-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
