Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI7439DP-T1-GE3
Newark Part No.26R1923
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 25+ | $2.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7439DP-T1-GE3
Newark Part No.26R1923
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id5.2A
On Resistance Rds(on)0.073ohm
Drain Source On State Resistance0.09ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage6V
Power Dissipation Pd1.9W
Transistor Case StylePowerPAK SO
Gate Source Threshold Voltage Max4V
Power Dissipation1.9W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.073ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.9W
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
5.2A
Drain Source On State Resistance
0.09ohm
Rds(on) Test Voltage
6V
Transistor Case Style
PowerPAK SO
Power Dissipation
1.9W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SI7439DP-T1-GE3
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate