Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7430DP-T1-E3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel71T8053
Cut Tape35M3623
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $2.550 | $7,650.00 |
| Total Price | $7,650.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $2.550 |
| 6000+ | $2.500 |
| 9000+ | $2.450 |
| 15000+ | $2.400 |
| 30000+ | $2.350 |
| 75000+ | $2.300 |
| 150000+ | $2.240 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.800 |
| 9000+ | $1.760 |
| 15000+ | $1.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7430DP-T1-E3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel71T8053
Cut Tape35M3623
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id26A
Drain Source On State Resistance0.045ohm
On Resistance Rds(on)0.045ohm
Transistor MountingSurface Mount
Power Dissipation Pd5.2W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Transistor Case StyleSOIC
Power Dissipation5.2W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.045ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
26A
On Resistance Rds(on)
0.045ohm
Power Dissipation Pd
5.2W
Gate Source Threshold Voltage Max
2.5V
Power Dissipation
5.2W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SI7430DP-T1-E3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
