Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI7414DN-T1-GE3
Newark Part No.16P3844
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.250 |
| 25+ | $0.250 |
| 50+ | $0.250 |
| 100+ | $0.250 |
| 250+ | $0.250 |
| 500+ | $0.250 |
| 1000+ | $0.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7414DN-T1-GE3
Newark Part No.16P3844
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id8.7A
Drain Source On State Resistance0.025ohm
On Resistance Rds(on)0.021ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage20V
Power Dissipation Pd1.5W
Gate Source Threshold Voltage Max3V
Transistor Case StylePowerPAK 1212
Power Dissipation1.5W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.025ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.5W
Transistor Case Style
PowerPAK 1212
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
8.7A
On Resistance Rds(on)
0.021ohm
Rds(on) Test Voltage
20V
Gate Source Threshold Voltage Max
3V
Power Dissipation
1.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability