Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7141DP-T1-GE3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.97W2693
Your Part Number
10,128 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.450 |
| 25+ | $2.260 |
| 50+ | $2.090 |
| 100+ | $1.840 |
| 500+ | $1.660 |
| 1000+ | $1.450 |
| 2500+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7141DP-T1-GE3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.97W2693
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id60A
On Resistance Rds(on)0.0024ohm
Drain Source On State Resistance1900µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd104W
Gate Source Threshold Voltage Max1V
Power Dissipation104W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.0024ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
60A
Drain Source On State Resistance
1900µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
104W
Power Dissipation
104W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Alternatives for SI7141DP-T1-GE3
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
