Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7139DP-T1-GE3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel86R3921
Re-Reel69W7221RL
Cut Tape69W7221
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.170 | $2.17 |
| Total Price | $2.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 50+ | $1.340 |
| 100+ | $1.070 |
| 250+ | $0.986 |
| 500+ | $0.902 |
| 1000+ | $0.843 |
| 2500+ | $0.809 |
| 5000+ | $0.774 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.768 |
| 6000+ | $0.736 |
| 9000+ | $0.669 |
| 15000+ | $0.602 |
| 30000+ | $0.580 |
| 75000+ | $0.567 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7139DP-T1-GE3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel86R3921
Re-Reel69W7221RL
Cut Tape69W7221
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id40A
On Resistance Rds(on)0.0074ohm
Drain Source On State Resistance0.0055ohm
Transistor MountingSurface Mount
Power Dissipation Pd48W
Rds(on) Test Voltage4.5V
Transistor Case StylePowerPAK SO
Gate Source Threshold Voltage Max1.2V
Power Dissipation48W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0074ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1.2V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
40A
Drain Source On State Resistance
0.0055ohm
Power Dissipation Pd
48W
Transistor Case Style
PowerPAK SO
Power Dissipation
48W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SI7139DP-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
