Print Page
9,162 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7129DN-T1-GE3
Newark Part No.61AC1937
Product RangeTrenchFET
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id35A
On Resistance Rds(on)0.0095ohm
Drain Source On State Resistance0.0114ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Power Dissipation Pd52.1W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation52.1W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0095ohm
Transistor Case Style
PowerPAK 1212
Power Dissipation Pd
52.1W
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
35A
Drain Source On State Resistance
0.0114ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
52.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for SI7129DN-T1-GE3
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability