Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7121ADN-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel38X4917
Re-Reel38X4916RL
Cut Tape38X4916
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $0.420 | $2,520.00 |
| Total Price | $2,520.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.420 |
| 12000+ | $0.412 |
| 18000+ | $0.403 |
| 30000+ | $0.395 |
| 60000+ | $0.386 |
| 150000+ | $0.378 |
| 300000+ | $0.370 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.322 |
| 18000+ | $0.316 |
| 30000+ | $0.309 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7121ADN-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel38X4917
Re-Reel38X4916RL
Cut Tape38X4916
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id18A
On Resistance Rds(on)0.0125ohm
Drain Source On State Resistance0.015ohm
Transistor MountingSurface Mount
Power Dissipation Pd27.8W
Rds(on) Test Voltage10V
Transistor Case StylePowerPAK 1212
Gate Source Threshold Voltage Max2.5V
Power Dissipation27.8W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0125ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
18A
Drain Source On State Resistance
0.015ohm
Power Dissipation Pd
27.8W
Transistor Case Style
PowerPAK 1212
Power Dissipation
27.8W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Alternatives for SI7121ADN-T1-GE3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
