Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7112DN-T1-GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel33P5375
Cut Tape69W7220
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.080 | $3,240.00 |
| Total Price | $3,240.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $1.080 |
| 6000+ | $1.060 |
| 9000+ | $1.040 |
| 15000+ | $1.020 |
| 30000+ | $0.994 |
| 75000+ | $0.972 |
| 150000+ | $0.950 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.450 |
| 6000+ | $1.380 |
| 9000+ | $1.320 |
| 15000+ | $1.230 |
| 30000+ | $1.190 |
| 75000+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7112DN-T1-GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel33P5375
Cut Tape69W7220
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id11.3A
On Resistance Rds(on)0.006ohm
Drain Source On State Resistance0.0075ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.5W
Gate Source Threshold Voltage Max600mV
Transistor Case StylePowerPAK 1212
Power Dissipation1.5W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.006ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.5W
Transistor Case Style
PowerPAK 1212
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
11.3A
Drain Source On State Resistance
0.0075ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
600mV
Power Dissipation
1.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SI7112DN-T1-GE3
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
