Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI6968BEDQ-T1-GE3
Newark Part No.
Re-Reel69W7218
Cut Tape69W7218
Product RangeTrench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.501 | $1,503.00 |
| Total Price | $1,503.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.501 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI6968BEDQ-T1-GE3
Newark Part No.
Re-Reel69W7218
Cut Tape69W7218
Product RangeTrench Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id5.2A
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel5.2A
Continuous Drain Current Id P Channel5.2A
Drain Source On State Resistance N Channel0.165ohm
Drain Source On State Resistance P Channel0.165ohm
Transistor Case StyleTSSOP
No. of Pins8Pins
Power Dissipation N Channel1W
Power Dissipation P Channel1W
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
5.2A
Drain Source On State Resistance P Channel
0.165ohm
No. of Pins
8Pins
Power Dissipation P Channel
1W
Product Range
Trench Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
5.2A
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
5.2A
Drain Source On State Resistance N Channel
0.165ohm
Transistor Case Style
TSSOP
Power Dissipation N Channel
1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
