Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI6913DQ-T1-GE3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16P3808
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.060 |
| 9000+ | $0.926 |
| 15000+ | $0.767 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI6913DQ-T1-GE3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16P3808
Technical Datasheet
Channel TypeP Channel
Continuous Drain Current Id4.9A
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel4.9A
Continuous Drain Current Id P Channel4.9A
Drain Source On State Resistance N Channel0.016ohm
Drain Source On State Resistance P Channel0.016ohm
Transistor Case StyleTSSOP
No. of Pins8Pins
Power Dissipation N Channel830mW
Power Dissipation P Channel830mW
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
12V
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
4.9A
Drain Source On State Resistance P Channel
0.016ohm
No. of Pins
8Pins
Power Dissipation P Channel
830mW
Qualification
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
4.9A
Drain Source Voltage Vds
12V
Continuous Drain Current Id N Channel
4.9A
Drain Source On State Resistance N Channel
0.016ohm
Transistor Case Style
TSSOP
Power Dissipation N Channel
830mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for SI6913DQ-T1-GE3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
