Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4948BEY-T1-GE3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel15R5138
Cut Tape15AN1327
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.715 | $1,787.50 |
| Total Price | $1,787.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.715 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.769 |
| 5000+ | $0.734 |
| 7500+ | $0.719 |
| 12500+ | $0.705 |
| 25000+ | $0.690 |
| 62500+ | $0.675 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4948BEY-T1-GE3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel15R5138
Cut Tape15AN1327
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel2.4A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.1ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel1.4W
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
2.4A
Drain Source On State Resistance P Channel
0.1ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.4W
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOIC
Power Dissipation N Channel
-
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
