Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4850EY-T1-E3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel87AK1581
Re-Reel61M9802RL
Cut Tape61M9802
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.930 | $14.65 |
| Total Price | $14.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.930 |
| 10+ | $1.980 |
| 15+ | $1.840 |
| 25+ | $1.710 |
| 50+ | $1.570 |
| 125+ | $1.440 |
| 250+ | $1.410 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.090 |
| 5000+ | $1.050 |
| 7500+ | $0.977 |
| 12500+ | $0.903 |
| 25000+ | $0.878 |
| 62500+ | $0.864 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4850EY-T1-E3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel87AK1581
Re-Reel61M9802RL
Cut Tape61M9802
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id8.5A
Drain Source On State Resistance0.022ohm
On Resistance Rds(on)0.018ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.7W
Gate Source Threshold Voltage Max3V
Power Dissipation1.7W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.022ohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
8.5A
On Resistance Rds(on)
0.018ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.7W
Power Dissipation
1.7W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SI4850EY-T1-E3
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
