Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI4850BDY-T1-GE3
Newark Part No.
Re-Reel50AC9665
Cut Tape50AC9665
Product RangeTrenchFET Gen IV
Your Part Number
Technical Datasheet
9,244 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.25 |
| 25+ | $1.10 |
| 100+ | $0.89 |
| 500+ | $0.79 |
| 1000+ | $0.61 |
| 2500+ | $0.59 |
| 5000+ | $0.56 |
| 10000+ | $0.56 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4850BDY-T1-GE3
Newark Part No.
Re-Reel50AC9665
Cut Tape50AC9665
Product RangeTrenchFET Gen IV
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id11.3A
On Resistance Rds(on)0.016ohm
Drain Source On State Resistance0.016ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Power Dissipation Pd4.5W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation4.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.016ohm
Transistor Case Style
SOIC
Power Dissipation Pd
4.5W
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
11.3A
Drain Source On State Resistance
0.016ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
4.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for SI4850BDY-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability