Print Page
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.440 | $12.20 |
| Total Price | $12.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.440 |
| 10+ | $1.550 |
| 15+ | $1.430 |
| 25+ | $1.300 |
| 50+ | $1.180 |
| 125+ | $1.050 |
| 250+ | $1.030 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.040 |
| 5000+ | $1.000 |
| 7500+ | $0.933 |
| 12500+ | $0.863 |
| 25000+ | $0.839 |
| 62500+ | $0.825 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI4848DY-T1-GE3Copy |
| Manufacturer Standard Lead Time | 39 weeks |
| Newark Part No. | Full Reel86AK6301 Re-Reel12AC2447RL Cut Tape12AC2447 |
| Product Range | TrenchFET |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 150V |
| Continuous Drain Current Id | 2.7A |
| On Resistance Rds(on) | 0.068ohm |
| Drain Source On State Resistance | 0.085ohm |
| Transistor Case Style | NSOIC |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2V |
| Power Dissipation Pd | 1.5W |
| Power Dissipation | 1.5W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | TrenchFET |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 150V |
| On Resistance Rds(on) | 0.068ohm |
| Transistor Case Style | NSOIC |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 1.5W |
| No. of Pins | 8Pins |
| Product Range | TrenchFET |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 2.7A |
| Drain Source On State Resistance | 0.085ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2V |
| Power Dissipation | 1.5W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for SI4848DY-T1-GE3
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

