Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI4848DY-T1-E3Copy |
| Manufacturer Standard Lead Time | 39 weeks |
| Newark Part No. | Re-Reel82R3991RL Cut Tape82R3991 |
| Your Part Number | |
| Technical Datasheet |
1,205 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 50+ | $1.350 |
| 100+ | $1.050 |
| 250+ | $0.948 |
| 500+ | $0.845 |
| 1000+ | $0.758 |
| 2500+ | $0.707 |
| 5000+ | $0.682 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI4848DY-T1-E3Copy |
| Manufacturer Standard Lead Time | 39 weeks |
| Newark Part No. | Re-Reel82R3991RL Cut Tape82R3991 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 150V |
| Continuous Drain Current Id | 2.7A |
| On Resistance Rds(on) | 0.068ohm |
| Drain Source On State Resistance | 85mohm |
| Transistor Case Style | SOIC |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2V |
| Power Dissipation | 1.3W |
| Power Dissipation Pd | 1.3W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- N-channel 150V (D-S) TrenchFET® power MOSFET
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 150V |
| On Resistance Rds(on) | 0.068ohm |
| Transistor Case Style | SOIC |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 1.3W |
| No. of Pins | 8Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 2.7A |
| Drain Source On State Resistance | 85mohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2V |
| Power Dissipation Pd | 1.3W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for SI4848DY-T1-E3
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
