Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4842BDY-T1-E3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel22M3754
Cut Tape05W6951
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $1.520 | $3,800.00 |
| Total Price | $3,800.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $1.520 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.130 |
| 7500+ | $1.110 |
| 12500+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4842BDY-T1-E3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel22M3754
Cut Tape05W6951
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id28A
On Resistance Rds(on)0.0034ohm
Drain Source On State Resistance0.0042ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd6.25W
Gate Source Threshold Voltage Max1.4V
Transistor Case StyleSOIC
Power Dissipation6.25W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0034ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
6.25W
Transistor Case Style
SOIC
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
28A
Drain Source On State Resistance
0.0042ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.4V
Power Dissipation
6.25W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for SI4842BDY-T1-E3
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
