Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4559ADY-T1-E3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75M5474
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.750 |
| 5000+ | $1.540 |
| 7500+ | $1.390 |
| 12500+ | $1.240 |
| 25000+ | $1.080 |
| 62500+ | $0.928 |
| 125000+ | $0.845 |
| 250000+ | $0.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$4,375.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4559ADY-T1-E3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75M5474
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id4.5A
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel5.3A
Continuous Drain Current Id P Channel5.3A
Drain Source On State Resistance N Channel0.046ohm
Drain Source On State Resistance P Channel0.046ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel3.4W
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SI4559ADY-T1-E3 is a N/P-channel MOSFET housed in a surface-mount package. It is suitable for CCFL inverter applications.
- TrenchFET® power MOSFET
- 100% Rg and UIS tested
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
Complementary N and P Channel
Continuous Drain Current Id
4.5A
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
5.3A
Drain Source On State Resistance P Channel
0.046ohm
No. of Pins
8Pins
Power Dissipation P Channel
3.4W
Qualification
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds
60V
Continuous Drain Current Id N Channel
5.3A
Drain Source On State Resistance N Channel
0.046ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for SI4559ADY-T1-E3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
