Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI4490DY-T1-GE3
Newark Part No.
Full Reel15R5042
Re-Reel23T8513
Cut Tape23T8513
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 10+ | $2.180 |
| 25+ | $1.980 |
| 50+ | $1.770 |
| 100+ | $1.570 |
| 250+ | $1.450 |
| 500+ | $1.340 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.760 |
| 4000+ | $1.630 |
| 6000+ | $1.590 |
| 10000+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4490DY-T1-GE3
Newark Part No.
Full Reel15R5042
Re-Reel23T8513
Cut Tape23T8513
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id2.85A
On Resistance Rds(on)0.065ohm
Drain Source On State Resistance0.08ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation3.1W
Power Dissipation Pd3.1W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for SI4490DY-T1-GE3
1 Product Found
Product Overview
- N-channel 200V (D-S) TrenchFET® power MOSFET
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.065ohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
3.1W
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
2.85A
Drain Source On State Resistance
0.08ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
3.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate