Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI4459BDY-T1-GE3
Newark Part No.
Re-Reel56AC6588
Cut Tape56AC6588
Product RangeTrenchFET Gen IV
Your Part Number
Technical Datasheet
5,537 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.310 |
| 25+ | $1.190 |
| 50+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4459BDY-T1-GE3
Newark Part No.
Re-Reel56AC6588
Cut Tape56AC6588
Product RangeTrenchFET Gen IV
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id27.8A
Drain Source On State Resistance4900µohm
On Resistance Rds(on)0.0041ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Power Dissipation Pd5.6W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation5.6W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
4900µohm
Transistor Case Style
SOIC
Power Dissipation Pd
5.6W
Gate Source Threshold Voltage Max
2.2V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
27.8A
On Resistance Rds(on)
0.0041ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
5.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Alternatives for SI4459BDY-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability