Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI4435DDY-T1-GE3Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel15R5017 Cut Tape84R8049 |
| Your Part Number | |
| Technical Datasheet |
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.452 | $1,130.00 |
| Total Price | $1,130.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.452 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.401 |
| 5000+ | $0.383 |
| 7500+ | $0.365 |
| 12500+ | $0.358 |
| 25000+ | $0.350 |
| 62500+ | $0.343 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI4435DDY-T1-GE3Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel15R5017 Cut Tape84R8049 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Transistor Polarity | P Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 8.1A |
| Drain Source On State Resistance | 0.024ohm |
| On Resistance Rds(on) | 0.0195ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 2.5W |
| Transistor Case Style | SOIC |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 2.5W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (16-Jan-2020) |
Product Overview
The SI4435DDY-T1-GE3 is a -30V P-channel TrenchFET® Power MOSFET with advance high density process. The surface-mounted LITTLE FOOT® power MOSFET uses integrated circuit and small-signal packages which have been modified to provide the heat transfer capabilities required by power devices.
- Halogen-free according to IEC 61249-2-21 definition
Applications
Power Management, Consumer Electronics
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Drain Source Voltage Vds | 30V |
| Drain Source On State Resistance | 0.024ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 2.5W |
| Gate Source Threshold Voltage Max | 3V |
| No. of Pins | 8Pins |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | P Channel |
|---|---|
| Continuous Drain Current Id | 8.1A |
| On Resistance Rds(on) | 0.0195ohm |
| Rds(on) Test Voltage | 10V |
| Transistor Case Style | SOIC |
| Power Dissipation | 2.5W |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (16-Jan-2020) |
Technical Docs (2)
Alternatives for SI4435DDY-T1-GE3
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
