Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI4435DDY-T1-E3Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel29X0534 Cut Tape16P3739 |
| Your Part Number | |
| Technical Datasheet |
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.418 | $1,045.00 |
| Total Price | $1,045.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.418 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.309 |
| 5000+ | $0.291 |
| 7500+ | $0.273 |
| 12500+ | $0.268 |
| 25000+ | $0.262 |
| 62500+ | $0.257 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI4435DDY-T1-E3Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel29X0534 Cut Tape16P3739 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Transistor Polarity | P Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 11.4A |
| On Resistance Rds(on) | 0.0195ohm |
| Drain Source On State Resistance | 0.024ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 5W |
| Rds(on) Test Voltage | 10V |
| Transistor Case Style | SOIC |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 5W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The SI4435DDY-T1-E3 is a 30VDS TrenchFET® P-channel enhancement-mode Power MOSFET suitable for load switch and battery switch applications.
- -55 to 150°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Drain Source Voltage Vds | 30V |
| On Resistance Rds(on) | 0.0195ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| No. of Pins | 8Pins |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | P Channel |
|---|---|
| Continuous Drain Current Id | 11.4A |
| Drain Source On State Resistance | 0.024ohm |
| Power Dissipation Pd | 5W |
| Transistor Case Style | SOIC |
| Power Dissipation | 5W |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Alternatives for SI4435DDY-T1-E3
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
