Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4431CDY-T1-GE3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel86AK6292
Re-Reel23T8505RL
Cut Tape23T8505
Your Part Number
5,503 In Stock
60,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.610 | $8.05 |
| Total Price | $8.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.610 |
| 10+ | $0.992 |
| 15+ | $0.908 |
| 25+ | $0.823 |
| 50+ | $0.739 |
| 125+ | $0.654 |
| 250+ | $0.641 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.552 |
| 5000+ | $0.542 |
| 10000+ | $0.510 |
| 20000+ | $0.483 |
| 30000+ | $0.458 |
| 50000+ | $0.444 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4431CDY-T1-GE3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel86AK6292
Re-Reel23T8505RL
Cut Tape23T8505
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id9A
On Resistance Rds(on)0.026ohm
Drain Source On State Resistance0.032ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Power Dissipation Pd4.2W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation4.2W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.026ohm
Transistor Case Style
SOIC
Power Dissipation Pd
4.2W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
9A
Drain Source On State Resistance
0.032ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
4.2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SI4431CDY-T1-GE3
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
