Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4420BDY-T1-E3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel51K6956
Re-Reel69W7199RL
Cut Tape69W7199
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.120 | $2.12 |
| Total Price | $2.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 50+ | $1.320 |
| 100+ | $0.909 |
| 250+ | $0.850 |
| 500+ | $0.791 |
| 1000+ | $0.738 |
| 2500+ | $0.701 |
| 5000+ | $0.671 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.050 |
| 7500+ | $0.972 |
| 12500+ | $0.953 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4420BDY-T1-E3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel51K6956
Re-Reel69W7199RL
Cut Tape69W7199
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id9.5A
Drain Source On State Resistance0.0085ohm
On Resistance Rds(on)0.007ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.4W
Gate Source Threshold Voltage Max3V
Transistor Case StyleSOIC
Power Dissipation1.4W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0085ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.4W
Transistor Case Style
SOIC
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
9.5A
On Resistance Rds(on)
0.007ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
Power Dissipation
1.4W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
