Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4403DDY-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel20AC3926
Re-Reel57AJ0440RL
Cut Tape57AJ0440
Product RangeTrenchFET Gen III
Your Part Number
993 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.903 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.903 |
| 50+ | $0.569 |
| 100+ | $0.377 |
| 250+ | $0.335 |
| 500+ | $0.293 |
| 1000+ | $0.266 |
| 2500+ | $0.251 |
| 5000+ | $0.246 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.254 |
| 15000+ | $0.249 |
| 25000+ | $0.244 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4403DDY-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel20AC3926
Re-Reel57AJ0440RL
Cut Tape57AJ0440
Product RangeTrenchFET Gen III
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id15.4A
On Resistance Rds(on)0.0105ohm
Drain Source On State Resistance0.0105ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation5W
Power Dissipation Pd5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen III
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.0105ohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
4.5V
Power Dissipation
5W
No. of Pins
8Pins
Product Range
TrenchFET Gen III
SVHC
No SVHC (04-Feb-2026)
Channel Type
P Channel
Continuous Drain Current Id
15.4A
Drain Source On State Resistance
0.0105ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
Power Dissipation Pd
5W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SI4403DDY-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
