Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.388 |
| 5000+ | $0.379 |
| 10000+ | $0.350 |
| 20000+ | $0.326 |
| 30000+ | $0.304 |
| 50000+ | $0.291 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$970.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4401DDY-T1-GE3Copy
Newark Part No.86R3886
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id16.1A
Drain Source On State Resistance0.015ohm
On Resistance Rds(on)0.018ohm
Transistor MountingSurface Mount
Power Dissipation Pd6.3W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.2V
Transistor Case StyleSOIC
Power Dissipation6.3W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.015ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOIC
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
16.1A
On Resistance Rds(on)
0.018ohm
Power Dissipation Pd
6.3W
Gate Source Threshold Voltage Max
1.2V
Power Dissipation
6.3W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for SI4401DDY-T1-GE3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
