Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4386DY-T1-E3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel75M5463
Cut Tape85W2146
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.743 | $1,857.50 |
| Total Price | $1,857.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.743 |
| 5000+ | $0.728 |
| 7500+ | $0.713 |
| 12500+ | $0.698 |
| 25000+ | $0.684 |
| 62500+ | $0.669 |
| 125000+ | $0.654 |
| 250000+ | $0.639 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.020 |
| 7500+ | $1.000 |
| 12500+ | $0.979 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4386DY-T1-E3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel75M5463
Cut Tape85W2146
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id16A
Drain Source On State Resistance0.007ohm
On Resistance Rds(on)0.0058ohm
Transistor MountingSurface Mount
Power Dissipation Pd3.1W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Transistor Case StyleSOIC
Power Dissipation3.1W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.007ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
16A
On Resistance Rds(on)
0.0058ohm
Power Dissipation Pd
3.1W
Gate Source Threshold Voltage Max
2V
Power Dissipation
3.1W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for SI4386DY-T1-E3
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
