Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4288DY-T1-GE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel96AJ0115
Re-Reel64T4063RL
Cut Tape64T4063
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.260 | $11.30 |
| Total Price | $11.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.260 |
| 10+ | $1.210 |
| 15+ | $1.180 |
| 25+ | $1.160 |
| 50+ | $1.130 |
| 125+ | $1.100 |
| 250+ | $1.010 |
| 500+ | $0.924 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.569 |
| 7500+ | $0.510 |
| 12500+ | $0.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4288DY-T1-GE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel96AJ0115
Re-Reel64T4063RL
Cut Tape64T4063
Channel TypeN Channel
Continuous Drain Current Id9.2A
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Drain Source Voltage Vds40V
Continuous Drain Current Id N Channel9.2A
Continuous Drain Current Id P Channel9.2A
Drain Source On State Resistance N Channel0.0165ohm
Drain Source On State Resistance P Channel0.0165ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel3.1W
Power Dissipation P Channel3.1W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds
40V
Continuous Drain Current Id P Channel
9.2A
Drain Source On State Resistance P Channel
0.0165ohm
No. of Pins
8Pins
Power Dissipation P Channel
3.1W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
9.2A
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
9.2A
Drain Source On State Resistance N Channel
0.0165ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
3.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for SI4288DY-T1-GE3
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
