Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI3932DV-T1-GE3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel05AC9493
Re-Reel01AC4992RL
Cut Tape01AC4992
Product RangeTrenchFET Series
Your Part Number
2,674 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.474 | $0.00 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.850 |
| 50+ | $0.477 |
| 100+ | $0.345 |
| 250+ | $0.306 |
| 500+ | $0.266 |
| 1000+ | $0.240 |
| 2500+ | $0.226 |
| 5000+ | $0.212 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.474 |
| 5000+ | $0.465 |
| 10000+ | $0.438 |
| 20000+ | $0.414 |
| 30000+ | $0.393 |
| 50000+ | $0.381 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3932DV-T1-GE3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel05AC9493
Re-Reel01AC4992RL
Cut Tape01AC4992
Product RangeTrenchFET Series
Channel TypeN Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id3.7A
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel3.7A
Continuous Drain Current Id P Channel3.7A
Drain Source On State Resistance N Channel0.047ohm
Drain Source On State Resistance P Channel0.047ohm
Transistor Case StyleTSOP
No. of Pins6Pins
Power Dissipation N Channel1.4W
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
3.7A
Drain Source On State Resistance P Channel
0.047ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.4W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
30V
Continuous Drain Current Id
3.7A
Continuous Drain Current Id N Channel
3.7A
Drain Source On State Resistance N Channel
0.047ohm
Transistor Case Style
TSOP
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for SI3932DV-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
